Tente Castor, 800 kg Capacity, 200 mm Wheel
- RS stock no.:
- 101-815
- Mfr. Part No.:
- 4217
- Manufacturer:
- Tente
Subtotal (1 unit)*
R 2 394,87
(exc. VAT)
R 2 754,10
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,394.87 |
*price indicative
- RS stock no.:
- 101-815
- Mfr. Part No.:
- 4217
- Manufacturer:
- Tente
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 200mm | |
| Product Type | Castor | |
| Load Capacity | 800kg | |
| Overall Height | 200mm | |
| Weight Class | 3.589 kg | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 200mm | ||
Product Type Castor | ||
Load Capacity 800kg | ||
Overall Height 200mm | ||
Weight Class 3.589 kg | ||
Standards/Approvals EN 12532 | ||
- COO (Country of Origin):
- DE
The Tente swivel castor features a reinforced, heavy pressed steel housing with bright zinc plating and blue passivation. It is equipped with sealed swivel double ball bearing, riveted king pin, dust ring with integrated grease nipple, wheel axle with nut and plate fitting. The wheel center is crafted from aluminium, with a polyurethane tread and precision ball bearing.
Reinforced and heat-treated ball covers
Very good abrasion resistance
Well operating behaviour, moving noise and corrosion resistance
Related links
- Tente Swivel Castor Wheel 200 mm Wheel
- Tente Castor 200 mm Wheel
- Tente Castor 200 mm Wheel, Polyamide
- Tente Fixed Castor 200 mm Wheel, Polyamide
- Tente Fixed Castor 200 mm Wheel
- Tente Fixed Castor Wheel 200 mm Wheel, Aluminium
- RS PRO Swivel Castor Wheel Braked 200 mm Wheel, Nylon
- RS PRO Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
