Eaton 3 Position 45 °, Short Thumb Grip Actuator 32 A
- RS stock no.:
- 255-464
- Mfr. Part No.:
- 221115 T3-2-8316/I2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
R 2 322,28
(exc. VAT)
R 2 670,62
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,322.28 |
*price indicative
- RS stock no.:
- 255-464
- Mfr. Part No.:
- 221115 T3-2-8316/I2
- Manufacturer:
- Eaton
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Electrical Phase | 3, 1 | |
| Mount Type | Surface | |
| Number of Positions | 3 | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 32A | |
| Actuator Type | Short Thumb Grip | |
| Contact Voltage | 690V ac | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, IEC/EN 60947, UL 60947-4-1, IEC/EN 60204, CSA, VDE 0660, CE | |
| Length | 181mm | |
| Width | 100mm | |
| Depth | 107mm | |
| Mechanical Life | 500000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Electrical Phase 3, 1 | ||
Mount Type Surface | ||
Number of Positions 3 | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 32A | ||
Actuator Type Short Thumb Grip | ||
Contact Voltage 690V ac | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, IEC/EN 60947, UL 60947-4-1, IEC/EN 60204, CSA, VDE 0660, CE | ||
Length 181mm | ||
Width 100mm | ||
Depth 107mm | ||
Mechanical Life 500000Operations | ||
Exempt
- COO (Country of Origin):
- GB
The Eaton T3 series step switch from Eaton is engineered to provide a reliable control solution in heating applications. Designed for ease of installation, this surface-mounted switch boasts a robust two-contact unit, supporting operational currents of 32 A and suitable for various motor power conditions. Its innovative maintained position and 0 (Off) feature ensure safety and efficiency in performance, allowing users to confidently manage their electrical systems. Ideal for machinery and industrial applications, the step switch incorporates premium materials, certified to meet stringent safety and performance standards. Delivering exceptional durability and a long service lifespan, this switch is your go-to choice for dependable control in demanding environments.
Constructed for surface mounting, simplifying installation in various settings
Featuring maintained operation for reliable control in continuous use
Designed with a durable plastic enclosure that withstands harsh conditions
Provides a high mechanical lifespan, rated for up to 500,000 operations
Offers heat dissipation capabilities essential for high-performance applications
Ensures compliance with numerous international safety certifications
Equipped with a black thumb grip, allowing for effortless operation
Incorporates a degree of protection rated IP65 for enhanced ingress protection
Supported by comprehensive conformity declarations for peace of mind
Capable of operating in temperatures ranging from -25 °C to 40 °C
Related links
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 4 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 2 Position 45 °, Short Thumb Grip Actuator 32 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 6 Position 45 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 45 °, Short Lever Actuator 32 A
