Eaton, Rotary Actuator 20 A
- RS stock no.:
- 253-688
- Mfr. Part No.:
- 248880 Z-DSV-LLLN
- Manufacturer:
- Eaton
Subtotal (1 unit)*
R 2 045,90
(exc. VAT)
R 2 352,78
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,045.90 |
*price indicative
- RS stock no.:
- 253-688
- Mfr. Part No.:
- 248880 Z-DSV-LLLN
- Manufacturer:
- Eaton
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Z-DSV | |
| Number of Poles | 3 | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Contact Current | 20A | |
| Maximum Operating Temperature | 60°C | |
| Actuator Type | Rotary | |
| Contact Voltage | 690V | |
| Standards/Approvals | RoHS | |
| Depth | 78.5mm | |
| Length | 6mm | |
| Hazardous Area Certification | No | |
| Width | 52mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Z-DSV | ||
Number of Poles 3 | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Contact Current 20A | ||
Maximum Operating Temperature 60°C | ||
Actuator Type Rotary | ||
Contact Voltage 690V | ||
Standards/Approvals RoHS | ||
Depth 78.5mm | ||
Length 6mm | ||
Hazardous Area Certification No | ||
Width 52mm | ||
Exempt
- COO (Country of Origin):
- AT
The Eaton rotary switch from Eaton is a versatile solution designed to meet a variety of electrical control needs. Engineered with precision, it allows for seamless transitions between circuits while ensuring maximum safety and reliability. This model showcases a robust design suitable for demanding environments, with an operational voltage that can reach up to 690V. Its compact form factor optimises space without compromising functionality, making it ideal for both commercial and industrial applications. Whether you're upgrading existing systems or integrating new ones, this rotary switch promises efficiency and performance, further enhanced by its compliance with RoHS standards, ensuring a reduced ecological impact. With its innovative design and high build quality, this product is tailored for professionals seeking reliability and durability in their electrical components.
Designed for single-pole operations to streamline circuit management
Offers a wide operational voltage range, suitable for various applications
Compact dimensions allow for easy installation and space-saving where required
Ensures long-lasting performance with a sturdy construction
Features a degree of protection rated IP20, ensuring safety in internal environments
Operates effectively within a broad temperature spectrum for versatile applications
Integrates seamlessly with existing electrical systems to enhance functionality
