Mitutoyo Callipers 200 mm 0.01 mm Resolution Digimatic AOS, Metric
- RS stock no.:
- 639-326
- Mfr. Part No.:
- 500-182-30
- Manufacturer:
- Mitutoyo
Subtotal (1 unit)*
R 5 595,15
(exc. VAT)
R 6 434,42
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 5,595.15 |
*price indicative
- RS stock no.:
- 639-326
- Mfr. Part No.:
- 500-182-30
- Manufacturer:
- Mitutoyo
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitutoyo | |
| Product Type | Callipers | |
| Imperial/Metric | Metric | |
| Display Type | LCD | |
| Accuracy | 0.01 mm | |
| Resolution | 0.01 mm | |
| Measurement Capacity | 200mm | |
| Calliper Type | Digimatic AOS | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Product Type Callipers | ||
Imperial/Metric Metric | ||
Display Type LCD | ||
Accuracy 0.01 mm | ||
Resolution 0.01 mm | ||
Measurement Capacity 200mm | ||
Calliper Type Digimatic AOS | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Mitutoyo Digimatic AOS Caliper features exclusive Advanced Onsite Sensor (AOS) encoder technology, enhancing measurement reliability by increasing the scale's resistance to harsh workshop conditions. Models equipped with carbide-tipped jaws are particularly well-suited for measuring just-roughed parts, castings, grinding wheels, and similar materials.
Measurement range 0 to 200 mm
Depth gauge is plate
Maximum admissible error MPE ±0.02 mm
Related links
- Mitutoyo Callipers 200 mm 0.02 mm Resolution Vernier Caliper, Metric
- Vogel Callipers 200 mm 0.01 mm Resolution Digital, Metric
- Mitutoyo Caliper 150 mm 0.01 mm Resolution Digital, Metric
- Mitutoyo Caliper 150 mm 0.01 mm Resolution Digital Metric
- Mitutoyo Caliper 200 mm 0.01 mm Resolution Digital Metric
- Mitutoyo Caliper 200 mm 0.01 mm Resolution Digital, Metric
- Mitutoyo Caliper 600 mm 0.01 mm Resolution Digital, Metric
- Mitutoyo Caliper 180 mm 0.01 mm Resolution Digital, Metric
