Kern 1 g Calibration Weight, Class F2
- RS stock no.:
- 920-614
- Mfr. Part No.:
- 337-01
- Manufacturer:
- Kern
Subtotal (1 unit)*
R 364,00
(exc. VAT)
R 418,60
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 364.00 |
*price indicative
- RS stock no.:
- 920-614
- Mfr. Part No.:
- 337-01
- Manufacturer:
- Kern
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 1g | |
| Class | Class F2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 1g | ||
Class Class F2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
Exempt
- COO (Country of Origin):
- DE
The Kern individual weight serves as a precise calibration weight, essential for enhancing measurement accuracy in laboratory settings. Designed with a stainless steel knob, its Compact dimensions ensure ease of handling and storage.
OIML Class F2 for high-accuracy weighting
Constructed from fine-turned stainless steel for durability
Compact dimensions of 6x6 mm for space-saving
Weighs approximately 0.05 kg with a gross weight of 0.05 kg
Related links
- Kern 1 g Calibration Weight, Class F2
- Kern 200 g Calibration Weight, Class F2
- Kern 50 g Calibration Weight, Class F2
- Kern 500 g Calibration Weight, Class F2
- Kern 2 g Calibration Weight, Class F2
- Kern 5 g Calibration Weight, Class F2
- Kern 10 g Calibration Weight, Class F2
- Kern 100 g Calibration Weight, Class F2
