Kern 100 g Calibration Weight, Class F2
- RS stock no.:
- 920-563
- Mfr. Part No.:
- 315-307-103
- Manufacturer:
- Kern
Image representative of range
Subtotal (1 unit)*
R 3 640,20
(exc. VAT)
R 4 186,23
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,640.20 |
*price indicative
- RS stock no.:
- 920-563
- Mfr. Part No.:
- 315-307-103
- Manufacturer:
- Kern
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 100g | |
| Class | Class F2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 100g | ||
Class Class F2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
Exempt
- COO (Country of Origin):
- DE
The Kern safety set designed for precise weight measurement, featuring nominal values of 5 g and 100 g, catering to various laboratory and industrial applications.
Constructed from Durable stainless steel for longevity
Includes two test weights, ensuring versatility in measurements
Packaged in an aluminium case for secure storage and transport
Offers varying adjustment methods to meet specific needs
Related links
- Kern 1 g Calibration Weight, Class F2
- Kern 100 g Calibration Weight, Class F2
- Kern 500 g Calibration Weight, Class F2
- Kern 200 g Calibration Weight, Class F2
- Kern 50 g Calibration Weight, Class F2
- Kern 2 kg Calibration Weight, Class F2
- Kern 1 kg Calibration Weight, Class F2
- Kern 100 g Calibration Weight Set, Class F2
