Kern 2 kg Calibration Weight, E2

Subtotal (1 unit)*

R 43 683,00

(exc. VAT)

R 50 235,45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 43,683.00

*price indicative

RS stock no.:
920-294
Mfr. Part No.:
314-076
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

2kg

Class

E2

Material

Stainless Steel

Product Type

Calibration Weight

Standards/Approvals

REACH

Exempt

COO (Country of Origin):
DE
The Kern weight set designed for precise weighing purposes, offering a robust range from 1 g to 2 kg, Ideal for various measurement tasks in laboratories and industrial settings.

Comprises test weights in OIML E2 class for reliability

Knob shape facilitates easy handling and placement during use

Constructed from polished stainless steel for durability and accuracy

Housed in an aluminium case for effective protection and portability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy