Kern 200 g Calibration Weight, Class M1
- RS stock no.:
- 863-483
- Mfr. Part No.:
- 347-085
- Manufacturer:
- Kern
Subtotal (1 unit)*
R 1 135,00
(exc. VAT)
R 1 305,25
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,135.00 |
*price indicative
- RS stock no.:
- 863-483
- Mfr. Part No.:
- 347-085
- Manufacturer:
- Kern
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 200g | |
| Material | Stainless Steel | |
| Class | Class M1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 200g | ||
Material Stainless Steel | ||
Class Class M1 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
Exempt
- COO (Country of Origin):
- DE
The Kern individual weight is constructed from stainless steel and features a nominal Value of 200 g, Ideal for precision weight measurement in OIML Class M1 applications.
OIML Class M1 classification ensures high accuracy and compliance
Dimensions of 38x27 mm allow for compatibility with various measurement systems
Shipping weight is approximately 0.2 kg for convenient handling
Fine-turned stainless steel construction offers durability and precision
Related links
- Kern 200 g Calibration Weight, Class M1
- Kern 100 g Calibration Weight, Class M1
- Kern 2 g Calibration Weight, Class M1
- Kern 5 g Calibration Weight, Class M1
- Kern 500 g Calibration Weight, Class M1
- Kern 50 g Calibration Weight, Class M1
- Kern 1 g Calibration Weight, Class M1
- Kern 20 g Calibration Weight, Class M1
