Kern 10 g Calibration Weight, E2
- RS stock no.:
- 863-449
- Mfr. Part No.:
- 317-04
- Manufacturer:
- Kern
Subtotal (1 unit)*
R 1 220,60
(exc. VAT)
R 1 403,69
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,220.60 |
*price indicative
- RS stock no.:
- 863-449
- Mfr. Part No.:
- 317-04
- Manufacturer:
- Kern
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 10g | |
| Class | E2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 10g | ||
Class E2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
Exempt
- COO (Country of Origin):
- CN
The Kern individual weight is a precision weighing product designed for OIML Class E2 accuracy, utilising a polished stainless steel knob shape for reliable measurements.
Individual weight of 10 g ensures precise measurement performance
Constructed from polished stainless steel for durability and aesthetic appeal
OIML-compliant, facilitating high-standard testing and calibration
Volume uncertainty measured at 0.0156 cm³ enhances detail in measurements
