Kern 200 g Calibration Weight Set, Class F2
- RS stock no.:
- 863-171
- Mfr. Part No.:
- 334-044
- Manufacturer:
- Kern
Subtotal (1 unit)*
R 7 923,00
(exc. VAT)
R 9 111,45
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 7,923.00 |
*price indicative
- RS stock no.:
- 863-171
- Mfr. Part No.:
- 334-044
- Manufacturer:
- Kern
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 200g | |
| Class | Class F2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 200g | ||
Class Class F2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight Set | ||
Standards/Approvals REACH | ||
Exempt
- COO (Country of Origin):
- DE
The Kern weight set offers precise calibration solutions ranging from 1 g to 200 g. Encased in a robust plastic case, it is Ideal for laboratory and industrial applications requiring EXACT weight measurements.
Weights are crafted from stainless steel, ensuring durability and accuracy
OIML-compliant, adhering to international standards for precision weight sets
Comprises 11 weights, facilitating diverse measurement requirements
Dimensions of 250x210x75 mm offer Compact storage and transportation ease
Related links
- Kern 200 g Calibration Weight Set, Class F2
- Kern 200 g Calibration Weight Set, Class F1
- Kern 50 g Calibration Weight Set, Class F2
- Kern 100 g Calibration Weight Set, Class F2
- Kern 500 g Calibration Weight Set, Class F2
- Kern 200 g Calibration Weight, Class M1
- Kern 200 g Calibration Weight, Class F1
- Kern 1 kg Calibration Weight Set, Class F2
