Kern 5 kg Calibration Weight Set, Class F2
- RS stock no.:
- 863-164
- Mfr. Part No.:
- 333-084
- Manufacturer:
- Kern
Subtotal (1 unit)*
R 25 053,60
(exc. VAT)
R 28 811,64
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 25,053.60 |
*price indicative
- RS stock no.:
- 863-164
- Mfr. Part No.:
- 333-084
- Manufacturer:
- Kern
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 5kg | |
| Class | Class F2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 5kg | ||
Class Class F2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight Set | ||
Standards/Approvals REACH | ||
Exempt
- COO (Country of Origin):
- DE
The Kern precision weight set designed for accurate measurement within the range of 1 mg to 5 kg, Ideal for laboratories and industrial applications that require reliability and precision.
Includes 28 weights for flexible measurement options
Constructed with fine-turned stainless steel for durability and precision
Packaged in a robust plastic case for safe storage and transport
OIML class F2 compliant, ensuring high accuracy standards
Related links
- Kern 5 kg Calibration Weight Set, Class F2
- Kern 5 kg Calibration Weight Set, Class F1
- Kern 1 kg Calibration Weight Set, Class F2
- Kern 2 kg Calibration Weight Set, Class F2
- Kern 10 kg Calibration Weight Set, Class F2
- Kern 5 kg Calibration Weight, Class M1
- Kern 500 g Calibration Weight Set, Class F2
- Kern 100 g Calibration Weight Set, Class F2
