Kern 50 kg Calibration Weight, Class F1
- RS stock no.:
- 863-149
- Mfr. Part No.:
- 326-39
- Manufacturer:
- Kern
Image representative of range
Subtotal (1 unit)*
R 93 576,00
(exc. VAT)
R 107 612,40
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 93,576.00 |
*price indicative
- RS stock no.:
- 863-149
- Mfr. Part No.:
- 326-39
- Manufacturer:
- Kern
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 50kg | |
| Class | Class F1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 50kg | ||
Class Class F1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
Exempt
- COO (Country of Origin):
- DE
The Kern test weight designed for precise calibration tasks, ensuring accuracy for measuring systems within OIML Class F1 standards. Its robust stainless steel construction supports heavy-duty usage while maintaining reliability.
Nominal Value of 50 kg for precise measurement standards
Constructed from polished stainless steel for durability and longevity
Dimensions of 295x158x191 mm for Compact storage and handling
OIML Class F1 compliant, ensuring accuracy within +/- 250 mg tolerance
Related links
- Kern 50 kg Calibration Weight, Class F2
- Kern 5 kg Calibration Weight, Class F1
- Kern 50 g Calibration Weight, Class F1
- Kern 1 kg Calibration Weight, Class F1
- Kern 20 kg Calibration Weight, Class F1
- Kern 10 kg Calibration Weight, Class F1
- Kern 2 kg Calibration Weight, Class F1
- Kern 50 kg Calibration Weight, Class M1
