Casio fx-991CW+ Battery, Solar Power Supply Powered Scientific Calculator
- RS stock no.:
- 780-261
- Mfr. Part No.:
- FX-991CWPLUSUK
- Manufacturer:
- Casio
Subtotal (1 unit)*
R 830,78
(exc. VAT)
R 955,40
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 830.78 |
*price indicative
- RS stock no.:
- 780-261
- Mfr. Part No.:
- FX-991CWPLUSUK
- Manufacturer:
- Casio
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Casio | |
| Shape | Rectangular | |
| Product Type | Calculator | |
| Sub Type | Scientific | |
| Display Lines | 4 | |
| Characters/Digits per Line | 10 | |
| Model Number | fx-991CW+ | |
| Graphing Capability | No | |
| Automatic Shut-off | Yes | |
| Colour | Black | |
| Power Source | Battery, Solar Power Supply | |
| Batteries Included | Yes | |
| Weight | 100g | |
| Battery Quantity | 1 | |
| Battery Size | LR44 | |
| Length | 162mm | |
| Width | 77mm | |
| Standards/Approvals | UKCA | |
| Height | 14mm | |
| Select all | ||
|---|---|---|
Brand Casio | ||
Shape Rectangular | ||
Product Type Calculator | ||
Sub Type Scientific | ||
Display Lines 4 | ||
Characters/Digits per Line 10 | ||
Model Number fx-991CW+ | ||
Graphing Capability No | ||
Automatic Shut-off Yes | ||
Colour Black | ||
Power Source Battery, Solar Power Supply | ||
Batteries Included Yes | ||
Weight 100g | ||
Battery Quantity 1 | ||
Battery Size LR44 | ||
Length 162mm | ||
Width 77mm | ||
Standards/Approvals UKCA | ||
Height 14mm | ||
Exempt
- COO (Country of Origin):
- TH
The Casio scientific calculator provides exceptional functionality tailored for UK educational needs, featuring a high-definition display and 540+ functions for comprehensive mathematical support.
Dual power source battery and solar with automatic power-off function
Large Natural Textbook Display presenting mathematical expressions as seen in textbooks
Improved user Interface enabling quick and easy navigation
Supports a variety of calculations including fractions, roots, and complex numbers
Incorporates Advanced statistical functions and technical notation
Related links
- Casio fx-85GT CW+ Battery, Solar Power Supply Powered Scientific Calculator
- Casio Battery, Solar Power Supply Powered Scientific Calculator
- Casio Battery, Solar Power Supply Powered Graphical Calculator
- Casio Solar Power Supply, Battery Powered Scientific Calculator
- Casio FX-85GTX Battery & Solar Powered Scientific Calculator
- Casio FX-991EX Battery & Solar Powered Scientific Calculator
- Casio fx-85GT CW+ Battery Powered Scientific Calculator
- Casio FX-83GTCW Battery Powered Scientific Calculator
