Schneider Electric Plastic Cable Trunking Cover Resi9 252mm, Repacked
- RS stock no.:
- 866-208
- Mfr. Part No.:
- R9H13526W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 802,25
(exc. VAT)
R 922,59
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 802.25 |
*price indicative
- RS stock no.:
- 866-208
- Mfr. Part No.:
- R9H13526W
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Trunking Cover | |
| Accessory Type | Cover | |
| Material | Plastic | |
| Series | Resi9 | |
| For Use With | Resi9 Trunking Body | |
| Width | 252mm | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Trunking Cover | ||
Accessory Type Cover | ||
Material Plastic | ||
Series Resi9 | ||
For Use With Resi9 Trunking Body | ||
Width 252mm | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- GB
The Schneider Electric Cover is designed to ensure proper housing for cables, providing an effective solution for trunking installations in residential settings. Its robust design enhances the overall functionality and reliability of cabling systems.
Compatible with Opale and Resi9 ranges for versatile integration
Constructed from plastic, offering durability and a lightweight profile
Rated IP40 for protection against solid objects, ensuring longevity in use
Fire resistance rated at 750 °C, meeting strict safety standards
1
34
39
73
