3M Cable Tie, Cable Tie, 200 mm x 3.6mm, Black Polyamide 66
- RS stock no.:
- 834-169
- Mfr. Part No.:
- 7000035292
- Manufacturer:
- 3M
Image representative of range
Subtotal (1 bag of 100 units)*
R 93,00
(exc. VAT)
R 106,95
(inc. VAT)
FREE delivery for orders over R 1,500.00
Last RS stock
- Final 119 unit(s), ready to ship from another location
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 93.00 | R 0.93 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
R 105.29
(exc. VAT)
R 121.08
(inc. VAT)
- RS stock no.:
- 834-169
- Mfr. Part No.:
- 7000035292
- Manufacturer:
- 3M
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Cable Tie | |
| Length | 200mm | |
| Width | 3.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | UL94 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 150N | |
| Series | FS 200 BW-C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 55mm | |
| Standards/Approvals | No | |
| Package Size | 60 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Cable Tie | ||
Length 200mm | ||
Width 3.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour UL94 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 150N | ||
Series FS 200 BW-C | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 55mm | ||
Standards/Approvals No | ||
Package Size 60 | ||
Exempt
- COO (Country of Origin):
- IT
The 3M Scotchflex cable ties are moulded from UL approved 6/6 nylon, for a wide range of fastening solutions in electrical installation, maintenance and repairs. These polyamide cable ties are resistant to fuels, lubricants, most chemicals and is weather resistant.
Curved tip allows for Faster threading and installation
Self extinguishing according to UL 94 V2
Secure wire bundles and harness components quickly, without slipping
Note
OBS! Price covers 6000 pcs. supplied as 60 bags with 100 pcs each bag.
Related links
- 3M Cable Tie 200 mm x 3.6mm, Black Polyamide 66
- 3M Cable Tie 200 mm x 3.6mm, Clear Polyamide 66
- 3M Cable Tie 200 mm x 2.5mm, Black Polyamide 66
- Thomas & Betts Cable Tie 366 mm x 3.6mm, Black Polyamide 66
- ABB Cable Tie 208 mm x 3.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 204 mm x 3.6mm, Black Polyamide 66
- RS PRO Cable Tie 330 mm x 3.6mm, Black Polyamide 66
- RS PRO Cable Tie 150 mm x 3.6mm, Black Polyamide 66
