RS PRO Cable Tie, Non-Releasable, 200 mm x 4.8mm, Black Nylon
- RS stock no.:
- 834-151
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
R 257,71
(exc. VAT)
R 296,37
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 32 unit(s) shipping from 23 November 2026
- Plus 94 unit(s) shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 257.71 | R 2.577 |
*price indicative
- RS stock no.:
- 834-151
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 200mm | |
| Width | 4.8mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Tensile Strength | 222N | |
| Series | RS PRO | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 200mm | ||
Width 4.8mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Tensile Strength 222N | ||
Series RS PRO | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- TW
RS PRO 200 mm Nylon Cable Tie
RS PRO offers a reliable 200 mm nylon cable tie designed for secure bundling and fastening of cables and wires. Ideal for use in various industrial and commercial settings, these cable ties provide a strong and Durable solution for cable management.
Features and Benefits
Length: 200 mm provides ample length for versatile applications
Material: Nylon ensures durability and resistance to wear
Tensile Strength: 222 N offers strong holding power
Width: 4.8 mm for a balanced profile between strength and flexibility
Fire Behaviour: Self-extinguishing for enhanced safety
Non-Releasable: Ensures a secure and permanent fastening
Standards: Complies with RoHS and UL standards for quality assurance
Material: Nylon ensures durability and resistance to wear
Tensile Strength: 222 N offers strong holding power
Width: 4.8 mm for a balanced profile between strength and flexibility
Fire Behaviour: Self-extinguishing for enhanced safety
Non-Releasable: Ensures a secure and permanent fastening
Standards: Complies with RoHS and UL standards for quality assurance
Applications
Electrical installations
Data centres
Manufacturing facilities
Automotive industry
Data centres
Manufacturing facilities
Automotive industry
Additional Information
Package Size: 100
Maximum Operating Temperature: 85 °C
Colour: Black
Maximum Operating Temperature: 85 °C
Colour: Black
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 200 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 380 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 500 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 368 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 120 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 300 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 292 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 203 mm x 4.8mm, Black Nylon
