RS PRO Cable Tie, Non-Releasable, 1.22 m x 9mm, Black Nylon
- RS stock no.:
- 834-147
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
R 2 779,59
(exc. VAT)
R 3 196,53
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 2,779.59 | R 27.796 |
*price indicative
- RS stock no.:
- 834-147
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 1.22m | |
| Width | 9mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Tensile Strength | 800N | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Package Size | 100 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 1.22m | ||
Width 9mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Tensile Strength 800N | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Package Size 100 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- TW
The RS PRO cable tie is a non-releasable solution designed for demanding cable management tasks. Its robust construction provides exceptional strength and reliability in challenging environments.
Made from UL-approved Nylon 66 with a flame rating of 94V-2
Self-extinguishing fire behaviour ensures safety in high-risk areas
Maximum operating temperature of 85°C suited for diverse applications
Smooth finish facilitates quick installation and efficient bundling
Related links
- RS PRO Cable Tie 1.5 m x 9mm, Black Nylon
- RS PRO Cable Tie 1.22 m x 9mm, Black Nylon
- RS PRO Cable Tie 300 mm x 9mm, Black Nylon
- RS PRO Cable Tie 710 mm x 9mm, Black Nylon
- RS PRO Cable Tie 780 mm x 9mm, Black Nylon
- RS PRO Cable Tie 265 mm x 9mm, Black Nylon 12
- RS PRO Cable Tie 480 mm x 9mm, Black Nylon
- RS PRO Cable Tie 450 mm x 9mm, Black Nylon
