RS PRO Cable Tie, Non-Releasable, 142 mm x 3.2mm, Natural Nylon
- RS stock no.:
- 828-983
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 100 units)*
R 47,83
(exc. VAT)
R 55,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 993 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 47.83 | R 0.478 |
*price indicative
- RS stock no.:
- 828-983
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 142mm | |
| Width | 3.2mm | |
| Colour | Natural | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Fire Resistant, Self-Extinguishing, Halogen Free, Low Smoke, UL Approved 94V-2 | |
| Tensile Strength | 180N | |
| Series | RS PRO | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 | |
| Standards/Approvals | RoHS, UL, UL94-V2 | |
| Maximum Bundle Diameter | 34mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 142mm | ||
Width 3.2mm | ||
Colour Natural | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Fire Resistant, Self-Extinguishing, Halogen Free, Low Smoke, UL Approved 94V-2 | ||
Tensile Strength 180N | ||
Series RS PRO | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 | ||
Standards/Approvals RoHS, UL, UL94-V2 | ||
Maximum Bundle Diameter 34mm | ||
- COO (Country of Origin):
- TW
RS PRO 142 mm Nylon Cable Tie
RS PRO offers a high-quality nylon cable tie designed for secure bundling and organisation of cables. This non-releasable cable tie is Ideal for applications requiring a reliable and Durable solution, providing excellent tensile strength and fire resistance.
Features and Benefits
Length: 142 mm for versatile cable management
Material: Nylon for durability and flexibility
Maximum Bundle Diameter: 34 mm for accommodating larger cable groups
Tensile Strength: 180 N for secure fastening
Fire Behaviour: Fire resistant and self-extinguishing for enhanced safety
Halogen Free: Reduces toxic emissions in case of fire
Low Smoke: Minimises smoke production for improved visibility and safety
Standards: UL Approved 94V-2 for assured quality
Material: Nylon for durability and flexibility
Maximum Bundle Diameter: 34 mm for accommodating larger cable groups
Tensile Strength: 180 N for secure fastening
Fire Behaviour: Fire resistant and self-extinguishing for enhanced safety
Halogen Free: Reduces toxic emissions in case of fire
Low Smoke: Minimises smoke production for improved visibility and safety
Standards: UL Approved 94V-2 for assured quality
Applications
Electrical installations
Data centres
Telecommunications
Industrial machinery
Automotive wiring
Data centres
Telecommunications
Industrial machinery
Automotive wiring
Additional Information
Complies with RoHS standards
Not UV resistant
Not UV resistant
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 142 mm x 3.2mm, Natural Polyamide 66
- RS PRO Cable Tie 142 mm x 3.2mm, Black Nylon
- RS PRO Cable Tie 142 mm x 3.2mm, Black Polyamide 66
- Panduit Cable Tie 142 mm x 2.5mm, Natural Nylon
- RS PRO Cable Tie 142 mm x 2.5mm, Natural Polyamide 66
- RS PRO Cable Tie 142 mm x 2.5mm, Black Nylon
- RS PRO Cable Tie 142 mm x 2.5mm, Black Polyamide 66
- RS PRO Cable Tie 200 mm x 3.2mm, Natural Polyamide 66
