RS PRO Expandable Polychloroprene Rubber Black Cable Sleeve, 25mm Length
- RS stock no.:
- 848-986
- Manufacturer:
- RS PRO
Subtotal (1 bag of 100 metres)*
R 192,87
(exc. VAT)
R 221,80
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 111 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | R 192.87 | R 1.929 |
*price indicative
- RS stock no.:
- 848-986
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polychloroprene Rubber | |
| Sleeve Length | 25mm | |
| Braided | No | |
| Expandable | Yes | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Shielding | No | |
| Dielectric Strength | 13kV | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polychloroprene Rubber | ||
Sleeve Length 25mm | ||
Braided No | ||
Expandable Yes | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Shielding No | ||
Dielectric Strength 13kV | ||
The RS PRO Expandable cable sleeve is designed to provide reliable protection for cables with a Compact design of 7.5 mm diameter and 25 m length, ensuring durability in challenging environments.
Manufactured from highly elastic polychloroprene rubber for strong mechanical performance
Offers excellent resistance to ozone, oils, moisture, and aromatic fuels
Dielectric strength rated at 13 kV enhances safety during operation
Flame retardant properties contribute to safe usage in various applications
Related links
- RS PRO Expandable Polychloroprene Rubber Black Cable Sleeve, 25mm Length
- RS PRO Expandable Polychloroprene Rubber Black Cable Sleeve, 35mm Length
- RS PRO Expandable Polychloroprene Rubber Black Cable Sleeve, 30mm Length
- RS PRO Expandable Polychloroprene Rubber Black Cable Sleeve, 20mm Length
- RS PRO Expandable Polychloroprene Rubber Black Cable Sleeve, 50mm Length
- SES Sterling Expandable Silicone Rubber Black Cable Sleeve Silavia Series
- SES Sterling Expandable Silicone Rubber Black Cable Sleeve Silavia Series
- RS PRO Expandable Braided Aluminium Foil 25mm Length
