RS PRO Braided Silicone Rubber, Fibreglass Blue Fire Sleeve, 15m Length 32 mm Cable Diameter
- RS stock no.:
- 761-134
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 reel of 15 metres)*
R 7 417,39
(exc. VAT)
R 8 530,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | R 7,417.39 | R 494.493 |
*price indicative
- RS stock no.:
- 761-134
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Blue | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 15m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 32mm | |
| Maximum Operating Temperature | 200°C | |
| Shielding | No | |
| Dielectric Strength | 30kV | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Blue | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 15m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 32mm | ||
Maximum Operating Temperature 200°C | ||
Shielding No | ||
Dielectric Strength 30kV | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 32 mm Fire Sleeve, 15 m
The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from high-quality silicone rubber and fibreglass, this sleeve offers excellent thermal insulation and durability. Ideal for industrial environments, it ensures safety and reliability in demanding applications.
Features and Benefits
Material: Silicone rubber and fibreglass construction provides robust protection against high temperatures.
Dielectric Strength: 30 kV dielectric strength ensures electrical insulation and safety.
Maximum Operating Temperature: Withstands temperatures up to 200 °C for high-temperature applications.
Wall Thickness: 2 mm thickness offers enhanced durability and protection.
Sleeve Length: 15 m length allows for versatile use in various applications.
Maximum Cable Diameter: Accommodates cables up to 32 mm in diameter for broad compatibility.
Standards Compliance: Meets EN 45545-2 and UL94 standards for fire safety.
Dielectric Strength: 30 kV dielectric strength ensures electrical insulation and safety.
Maximum Operating Temperature: Withstands temperatures up to 200 °C for high-temperature applications.
Wall Thickness: 2 mm thickness offers enhanced durability and protection.
Sleeve Length: 15 m length allows for versatile use in various applications.
Maximum Cable Diameter: Accommodates cables up to 32 mm in diameter for broad compatibility.
Standards Compliance: Meets EN 45545-2 and UL94 standards for fire safety.
Applications
Industrial cable protection
Automotive and aerospace industries
Electrical and electronic equipment
Automotive and aerospace industries
Electrical and electronic equipment
Additional Information
Standards Approvals: Complies with EN 45545-2, IEC 60695-11-10, ISO 11925-2, and UL94 classifications for fire safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber 1m Length 32 mm Cable Diameter
- RS PRO Braided Silicone Rubber 5m Length 32 mm Cable Diameter
- RS PRO Braided Silicone Rubber 15m Length 38 mm Cable Diameter
- RS PRO Braided Silicone Rubber 15m Length 22 mm Cable Diameter
- RS PRO Braided Silicone Rubber 15m Length 28 mm Cable Diameter
- RS PRO Braided Silicone Rubber 15m Length 41 mm Cable Diameter
- RS PRO Braided Silicone Rubber 15m Length 10 mm Cable Diameter
- RS PRO Braided Silicone Rubber 15m Length 44 mm Cable Diameter
