RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 19 mm Cable Diameter
- RS stock no.:
- 731-211
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 1 383,61
(exc. VAT)
R 1 591,15
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,383.61 |
*price indicative
- RS stock no.:
- 731-211
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Red | |
| Material | Silicone Rubber | |
| Sleeve Length | 1m | |
| Braided | No | |
| Maximum Cable Diameter | 19mm | |
| Maximum Operating Temperature | 250°C | |
| Shielding | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Red | ||
Material Silicone Rubber | ||
Sleeve Length 1m | ||
Braided No | ||
Maximum Cable Diameter 19mm | ||
Maximum Operating Temperature 250°C | ||
Shielding No | ||
- COO (Country of Origin):
- GB
RS PRO Silicone Rubber Fire Sleeve, 19 mm Diameter
The RS PRO Silicone Rubber Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. With a maximum operating temperature of 250 °C, this fire sleeve offers reliable thermal insulation and protection in demanding environments.
Features and Benefits
Silicone Rubber Material: Provides excellent heat resistance and durability.
Maximum Cable Diameter of 19 mm: Accommodates a wide range of cable sizes.
High Temperature Resistance: Withstands temperatures up to 250 °C for enhanced safety.
1 Metre Sleeve Length: Offers flexibility and ease of installation.
Maximum Cable Diameter of 19 mm: Accommodates a wide range of cable sizes.
High Temperature Resistance: Withstands temperatures up to 250 °C for enhanced safety.
1 Metre Sleeve Length: Offers flexibility and ease of installation.
Applications
Industrial manufacturing
Automotive industry
Aerospace applications
Automotive industry
Aerospace applications
Additional Information
This product does not include shielding and is not braided, ensuring flexibility and ease of use in various installations.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 1m Length 19 mm Cable Diameter
- RS PRO Braided Silicone Rubber 1m Length 19 mm Cable Diameter
- RS PRO Braided Silicone Rubber 1m Length 19 mm Cable Diameter
- RS PRO Braided Silicone Rubber 1m Length 19 mm Cable Diameter
- RS PRO Braided Silicone Rubber 1m Length 19 mm Cable Diameter
- RS PRO Braided Silicone Rubber 1m Length 19 mm Cable Diameter
- RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 89 mm Cable Diameter
- RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 51 mm Cable Diameter
