TE Connectivity 11918 Cable Markers, Blue, for Printed Markers, 1191830001
- RS stock no.:
- 480-442
- Mfr. Part No.:
- 1191830001
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 250 units)*
R 9 343,40
(exc. VAT)
R 10 744,91
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 9,343.40 | R 37.374 |
*price indicative
- RS stock no.:
- 480-442
- Mfr. Part No.:
- 1191830001
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 11918 | |
| Maximum Cable Diameter | 3/16in | |
| Colour | Blue | |
| For Use With | Printed Markers | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 11918 | ||
Maximum Cable Diameter 3/16in | ||
Colour Blue | ||
For Use With Printed Markers | ||
- COO (Country of Origin):
- US
The TE Connectivity Innovative product combines durability and performance to meet the demands of various applications. Designed for reliability, it ensures optimal functionality even in challenging environments. The heat shrinkable sleeve is engineered to provide excellent insulation and protection, making it an ideal choice for professionals seeking dependable solutions. Its robust construction allows it to withstand harsh conditions while maintaining adaptability across different uses. With a focus on compliance, this product is constructed in adherence to essential directives, offering peace of mind for users concerned about regulatory standards. Suitable for both industrial and commercial applications, it represents a commitment to quality and efficiency.
Features exceptional resistance to environmental factors
Provides excellent insulation properties for secure connections
Meets crucial compliance standards for safety and environmental impact
Offers versatility across a broad spectrum of applications
Designed for long-lasting performance in demanding situations
Provides excellent insulation properties for secure connections
Meets crucial compliance standards for safety and environmental impact
Offers versatility across a broad spectrum of applications
Designed for long-lasting performance in demanding situations
Related links
- TE Connectivity 8606 Cable Markers Pre-printed "Labels" 086068-000
- TE Connectivity Agastat 7000 Snap On Cable Markers Pre-printed "9" for Printed Markers,
- TE Connectivity Agastat 7000 Snap On Cable Markers Pre-printed "G" for Printed Markers,
- TE Connectivity Agastat 7000 Snap On Cable Markers Pre-printed "4" for Printed Markers,
- TE Connectivity Agastat 7000 Snap On Cable Markers Pre-printed "3" for Printed Markers,
- TE Connectivity Agastat 7000 Snap On Cable Markers Pre-printed "W" for Printed Markers,
- TE Connectivity Agastat 7000 Snap On Cable Markers Pre-printed "X" for Printed Markers,
- TE Connectivity Agastat 7000 Snap On Cable Markers Pre-printed "S" for Printed Markers,
