RS PRO Black Polychloroprene 28 mm Cable Grommet for 20 mm Cable Dia. for 1 mm Cable Dia.

Image representative of range

Subtotal (1 bag of 50 units)*

R 1 011,75

(exc. VAT)

R 1 163,51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 83 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +R 1,011.75R 20.235

*price indicative

RS stock no.:
428-018
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Minimum Panel Thickness

4mm

Grommet Type

Cable Grommet

Product Type

Cable Grommet

Panel Hole Diameter

28mm

Material

Polychloroprene

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

90°C

Minimum Cable Diameter

1mm

Maximum Cable Diameter

20mm

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The RS Pro 28 mm round open cable grommet is designed for easy installation, providing protection for wires while ensuring a tidy finish. To use, simply cut a hole to the required size, insert the grommet into the panel, and feed the cable through the pre-formed opening. It accommodates cables with diameters between 1 mm and 20 mm, offering a secure and flexible routing solution. This grommet is compatible with panels up to a maximum thickness of 4 mm, helping to reduce cable strain and minimize wear. Made from black polychloroprene rubber, it is suitable for temperatures ranging from -30°C to +90°C.

Accepts cable diameters of upto 20mm

Can be used with a maximum panel thickness of upto 4mm Thick

REACH and ROHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy