RS PRO Black Polychloroprene 28 mm Cable Grommet for 20 mm Cable Dia. for 1 mm Cable Dia.
- RS stock no.:
- 428-014
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 bag of 50 units)*
R 898,70
(exc. VAT)
R 1 033,50
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 898.70 | R 17.974 |
*price indicative
- RS stock no.:
- 428-014
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Minimum Panel Thickness | 3mm | |
| Panel Hole Diameter | 28mm | |
| Material | Polychloroprene | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Minimum Cable Diameter | 1mm | |
| Maximum Cable Diameter | 20mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Minimum Panel Thickness 3mm | ||
Panel Hole Diameter 28mm | ||
Material Polychloroprene | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Minimum Cable Diameter 1mm | ||
Maximum Cable Diameter 20mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The RS Pro 28 mm round open cable grommet is designed for easy installation, providing protection for wires while ensuring a tidy finish. To use, simply cut a hole to the required size, insert the grommet into the panel, and feed the cable through the pre-formed opening. It accommodates cables with diameters between 1 mm and 20 mm, offering a secure and flexible routing solution. This grommet is compatible with panels up to a maximum thickness of 3 mm, helping to reduce cable strain and minimize wear. Made from black polychloroprene rubber, it is suitable for temperatures ranging from -30°C to +90°C.
Accepts cable diameters of upto 20mm
Can be used with a maximum panel thickness of upto 3mm Thick
REACH and ROHS Compliant
Related links
- RS PRO Black Polychloroprene 28 mm Cable Grommet for 20 mm Cable Dia. for 1 mm Cable Dia.
- RS PRO Black Polychloroprene 28 mm Cable Grommet for 21 mm Cable Dia. for 1 mm Cable Dia.
- SES Sterling DA Black Polychloroprene 28 mm Cable Grommet for 20 mm Cable Dia. 02520077010
- SES Sterling DA Black Polychloroprene 28 mm Cable Grommet for 20 mm Cable Dia. 02520078010
- SES Sterling DA Black Polychloroprene 28 mm Cable Grommet for 20 mm Cable Dia. 02520076010
- SES Sterling DA Black Polychloroprene 28 mm Cable Grommet for 20 mm Cable Dia. 02520079010
- SES Sterling DG Black Polychloroprene 28 mm Cable Grommet for 21 mm Cable Dia. for 1 mm Cable Dia. 02580355010
- SES Sterling DA 200 Black Polychloroprene Rubber 28 mm Cable Grommet for 20 mm Cable Dia. 02520150010
