Siemens SIVACON Series LED LED Luminaries, 48V dc, 351 mm Length, 5 W

Image representative of range

Subtotal (1 unit)*

R 5 580,00

(exc. VAT)

R 6 417,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 5,580.00

*price indicative

RS stock no.:
900-154
Mfr. Part No.:
8MR2201-0C
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

LED Lamp

Lamp Type

LED

Sub Type

LED Luminaries

Housing Material

Plastic

Voltage

48V dc

Length

351mm

IP Rating

IP20

Power

5W

Standards/Approvals

CE

Depth

34mm

Width

32mm

Lamp Supplied

Yes

Series

SIVACON

COO (Country of Origin):
DE
The Siemens LED lamp with motion detector designed for use in electrical enclosures. Operating across a wide voltage range of 24 to 48 V DC, it offers automatic illumination triggered by movement, making it Ideal for energy-efficient lighting in control cabinets and industrial setups. Its clip-on mounting system ensures quick and secure installation.

IP20 protection


Plastic material


RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy