SAM 114-155 155 mm Hook Spanner 290mm
- RS stock no.:
- 899-005
- Mfr. Part No.:
- 114-155
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
R 1 399,00
(exc. VAT)
R 1 608,85
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,399.00 |
*price indicative
- RS stock no.:
- 899-005
- Mfr. Part No.:
- 114-155
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Maximum Jaw Capacity | 155mm | |
| Product Type | Hook Spanner | |
| Minimum Jaw Capacity | 95mm | |
| Finish | Burnished | |
| Overall Length | 290mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Maximum Jaw Capacity 155mm | ||
Product Type Hook Spanner | ||
Minimum Jaw Capacity 95mm | ||
Finish Burnished | ||
Overall Length 290mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The SAM hinged hook wrench articulation of the head makes it possible to enter with The SAMe key, a much larger range of nuts than with a model of keys without articulation. It has a jaw capacity of 95 to 155 mm.
Burnished presentation
