Panasonic CR 3 V Lithium Manganese Dioxide Battery, 1.4 Ah

Subtotal (1 unit)*

R 148,38

(exc. VAT)

R 170,64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 102 unit(s) ready to ship
  • Plus 723 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 148.38

*price indicative

RS stock no.:
183-9493
Distrelec Article No.:
169-29-550
Mfr. Part No.:
CR-123PE/BN
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Battery

Series

CR

Chemistry

Lithium Manganese Dioxide

Nominal Voltage

3V

Battery Capacity

1.4Ah

Termination Type

Standard

Weight

17g

Standards/Approvals

No

Diameter

17mm

Exempt

The Panasonic CR series coin type lithium battery is available in a range of compact size and capacities, from thin -type to high-capacity models. It has excellent low temperature performance enhanced by manganese-dioxide positive pole.

Offer high-rate pulse discharge

Operating temperature -30°C to 85°C

Weight 1.9g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy