Saft LS26500 plus 3.6 V Lithium C Non-Rechargeable Battery, 8.5 Ah
- RS stock no.:
- 683-356
- Mfr. Part No.:
- 0095-225-019
- Manufacturer:
- Saft
Subtotal (1 unit)*
R 248,73
(exc. VAT)
R 286,04
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 203 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 248.73 |
*price indicative
- RS stock no.:
- 683-356
- Mfr. Part No.:
- 0095-225-019
- Manufacturer:
- Saft
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saft | |
| Product Type | C Non-Rechargeable Battery | |
| Series | LS26500 plus | |
| Chemistry | Lithium | |
| Nominal Voltage | 3.6V | |
| IEC Code | IEC 60086-4 | |
| Battery Capacity | 8.5Ah | |
| Number of Batteries | 1 | |
| Termination Type | Cable | |
| Battery Size | C | |
| Diameter | 26mm | |
| Height | 50.4mm | |
| Standards/Approvals | EN IEC 60086-4 | |
| Weight | 47g | |
| Select all | ||
|---|---|---|
Brand Saft | ||
Product Type C Non-Rechargeable Battery | ||
Series LS26500 plus | ||
Chemistry Lithium | ||
Nominal Voltage 3.6V | ||
IEC Code IEC 60086-4 | ||
Battery Capacity 8.5Ah | ||
Number of Batteries 1 | ||
Termination Type Cable | ||
Battery Size C | ||
Diameter 26mm | ||
Height 50.4mm | ||
Standards/Approvals EN IEC 60086-4 | ||
Weight 47g | ||
Exempt
- COO (Country of Origin):
- FR
The Saft High Energy Density Bobbin Cell delivers exceptional performance with high voltage response and stability throughout most of its lifetime. Its wide operating temperature range of -60°C to +85°C, low self-discharge rate, and superior resistance to corrosion make it a reliable power solution for long-term applications with minimal maintenance.
Bobbin construction
Well controlled passivation
Hermetic construction with glass-tometal seal
Stainless steel can
Non flammable electrolyte
Related links
- Saft 3.6 V Lithium Thionyl Chloride C Battery, 7.7 Ah
- Saft LS 26500 3.6 V Lithium Thionyl Chloride C Battery, 7.7 Ah
- Saft LSH 14 3.6 V Lithium Thionyl Chloride C Battery, 5.8 Ah
- Saft Lithium Thionyl Chloride 3.6 V IEC 60079-11 2.1 Ah
- Saft LS33600 2S1P 3.6 V Lithium Thionyl Chloride D Battery
- Saft Lithium Thionyl Chloride 3.6 V IEC 60086-4 Battery, 3.6 Ah x 52.5 mm
- Saft Lithium Thionyl Chloride 3.6 V 2/3 A Battery, 2.1 Ah x 33 mm
- Saft Lithium Thionyl Chloride 3.6 V 60086-4 2/3 A Battery, 2.05 Ah x 17.5 mm
