Schneider Electric Resi9 Distribution Block, Repacked

Subtotal (1 unit)*

R 168,67

(exc. VAT)

R 193,97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 168.67

*price indicative

RS stock no.:
866-191
Mfr. Part No.:
R9EXHS08W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Distribution Block

Standards/Approvals

EN/IEC 60898

Series

Resi9

Product Condition

Repacked

Colour

White

COO (Country of Origin):
FR
The Schneider Electric Distribution Block offers a robust solution for electrical connectivity, designed for efficient distribution in various applications, ensuring reliability and performance in demanding environments.

Lightweight at just 0.582 kg, promoting easier handling

Complies with industry standards EN/IEC 60898 for enhanced safety

Rated for 63 A at 40 °C, ensuring robust performance under operational conditions

Features eight channels, including N + 1 P, for versatile use

1

26


41

67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy