Schneider Electric Insulated Acti9 1 Phase Busbar, 400 V ac, 9 mm Pitch

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

R 1 684,19

(exc. VAT)

R 1 936,82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4R 1,684.19
5 +R 1,642.09

*price indicative

RS stock no.:
865-999
Mfr. Part No.:
A9XPP712W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Busbar

Rated Operational Voltage

400 V ac

Material

Insulated

Range

Acti9

Electrical Phase

1

Number of Poles

3+N

For Use With

Acti9 C40 Vigi

Standards/Approvals

IEC 61439-1

Current Rating

63A

Pitch

9mm

Number of Modules

12

Colour

White

COO (Country of Origin):
FR
The Schneider Electric Comb busbar serves as a reliable connection accessory, designed for efficient power distribution across systems, optimising current flow with a robust construction tailored for specific configurations and modular setups.

Rated operational current of 63 A at 40 °C ensures effective performance in demanding environments

Offers 12 ways N + L configuration to support versatile circuit requirements

Connector type features a tooth design for secure and stable connections

Insulation ensures safety with an IP20 degree of protection against contact

1

32


49

81

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy