Schneider Electric Insulated Acti9 3 Phase Busbar, 400 V ac, 9 mm Pitch
- RS stock no.:
- 865-650
- Mfr. Part No.:
- A9XPN724W
- Manufacturer:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 1 360,82
(exc. VAT)
R 1 564,94
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | R 1,360.82 |
| 5 + | R 1,326.80 |
*price indicative
- RS stock no.:
- 865-650
- Mfr. Part No.:
- A9XPN724W
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Rated Operational Voltage | 400 V ac | |
| Range | Acti9 | |
| Material | Insulated | |
| Electrical Phase | 3 | |
| Number of Poles | 3+N | |
| For Use With | Acti9 C40 Vigi | |
| Standards/Approvals | IEC 61439-1 | |
| Pitch | 9mm | |
| Current Rating | 80A | |
| Number of Modules | 12 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Rated Operational Voltage 400 V ac | ||
Range Acti9 | ||
Material Insulated | ||
Electrical Phase 3 | ||
Number of Poles 3+N | ||
For Use With Acti9 C40 Vigi | ||
Standards/Approvals IEC 61439-1 | ||
Pitch 9mm | ||
Current Rating 80A | ||
Number of Modules 12 | ||
Colour White | ||
- COO (Country of Origin):
- FR
The Schneider Electric Comb busbar is designed for three-phase configurations, providing efficient power distribution with robust safety standards for optimal performance in various installations.
Rated operational current of 80 A at 40 °C ensures reliable performance
Complies with EN/IEC 60439-1 standards for assured safety
Insulated design enhances safety during operation
Cuttable design allows customisation for specific applications
1
24
33
57
Related links
- Schneider Electric Insulated Acti9 3 Phase Busbar 9 mm Pitch
- Schneider Electric Insulated Acti9 1 Phase Busbar 9 mm Pitch
- Schneider Electric Copper Acti9 Acti9 3 Phase Busbar 9 mm Pitch
- Schneider Electric Insulated Acti9 1 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 3 Phase Busbar 18 mm Pitch
- Eaton Insulated Eaton Distribution Parts 1 Phase Busbar, 400 V
- Schneider Electric Acti9 Acti9 1 Phase Busbar 9 mm Pitch
- Schneider Electric Copper Acti9 Acti9 1 Phase Busbar 9 mm Pitch
