Schneider Electric A9XPK Distribution Block, Repacked
- RS stock no.:
- 865-645
- Mfr. Part No.:
- A9XPK714W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 11 593,24
(exc. VAT)
R 13 332,23
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 11,593.24 |
*price indicative
- RS stock no.:
- 865-645
- Mfr. Part No.:
- A9XPK714W
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Distribution Block | |
| Product Condition | Repacked | |
| Series | A9XPK | |
| Colour | White RAL 9001 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Distribution Block | ||
Product Condition Repacked | ||
Series A9XPK | ||
Colour White RAL 9001 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Vertical distribution Block is designed for efficient power distribution, accommodating multiple outgoers to ensure streamlined electrical connectivity in varied applications.
Rated for 125 A current capacity and operational voltage of 250/440 V
Features 66 outgoers with Terminal connections for diverse cable sizes
Compliant with pollution degree 3 and offers a robust IP protection rating
Constructed for AC networks with a frequency range of 50/60 Hz
1
23
45
68
