Schneider Electric A9XPK Distribution Block, Repacked
- RS stock no.:
- 865-644
- Mfr. Part No.:
- A9XPK707W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 6 546,34
(exc. VAT)
R 7 528,29
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,546.34 |
*price indicative
- RS stock no.:
- 865-644
- Mfr. Part No.:
- A9XPK707W
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Distribution Block | |
| Product Condition | Repacked | |
| Series | A9XPK | |
| Colour | White RAL 9001 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Distribution Block | ||
Product Condition Repacked | ||
Series A9XPK | ||
Colour White RAL 9001 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Vertical distribution Block serves as a robust solution for efficient electrical management, designed for seamless integration in various applications with multiple outgoers.
Rated for a current of 125 A, ensuring reliable performance
Operates within a voltage range of 250 to 440 V for versatile use
Features push-in spring terminals accommodating a wide range of wire sizes
Constructed with an IP degree of protection, suitable for demanding environments
1
25
45
70
