Schneider Electric Resi9 Distribution Block, Repacked
- RS stock no.:
- 865-517
- Mfr. Part No.:
- R9EXHC13W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 294,34
(exc. VAT)
R 338,49
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 294.34 |
*price indicative
- RS stock no.:
- 865-517
- Mfr. Part No.:
- R9EXHC13W
- Manufacturer:
- Schneider Electric
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Distribution Block | |
| Standards/Approvals | EN/IEC 60898 | |
| Product Condition | Repacked | |
| Series | Resi9 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Distribution Block | ||
Standards/Approvals EN/IEC 60898 | ||
Product Condition Repacked | ||
Series Resi9 | ||
Colour White | ||
- COO (Country of Origin):
- FR
The Schneider Electric Plug in System Distributor ensures safe and efficient electrical distribution with an 13 module design. Equipped with a connector it integrates reliably into installations while meeting international safety standards and certifications for compliance.
Reconditioned for sustainability and reliability
Accommodates 13 N + 1 P connections, ensuring versatile configurations
Compliance with EN/IEC 60898 standards for enhanced safety
Compact design: 38 mm height and 12 mm depth, Ideal for tight spaces
1
36
36
72
