3M Navy Blue Micro Bump Cap Fabric
- RS stock no.:
- 867-224
- Mfr. Part No.:
- 7100231394
- Manufacturer:
- 3M
Subtotal (1 unit)*
R 503,80
(exc. VAT)
R 579,37
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 503.80 |
*price indicative
- RS stock no.:
- 867-224
- Mfr. Part No.:
- 7100231394
- Manufacturer:
- 3M
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Navy Blue | |
| Product Type | Bump Cap | |
| Peak Type | Micro | |
| Ventilated | Yes | |
| Standards/Approvals | EN812:A1 | |
| EN 812 Compliant | Yes | |
| Adjustable Type | Strap | |
| Inner Shell Material | ABS | |
| Series | First Base 3 / Classic | |
| Outer Material | Fabric | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Navy Blue | ||
Product Type Bump Cap | ||
Peak Type Micro | ||
Ventilated Yes | ||
Standards/Approvals EN812:A1 | ||
EN 812 Compliant Yes | ||
Adjustable Type Strap | ||
Inner Shell Material ABS | ||
Series First Base 3 / Classic | ||
Outer Material Fabric | ||
Exempt
- COO (Country of Origin):
- HU
The 3M First Base 3 Bump Caps offer essential industrial protection with an ergonomically shaped ABS shell. Designed for comfort and enhanced coverage across various head sizes, these caps protect wearers from light contact with stationary objects.
Provides industrial bump protection to EN812-A1
Patented Shell design ensures superior head coverage
Available in various Peak lengths and colours
Optional custom logo embroidery for branding
Related links
- 3M Blue Micro Bump Cap ABS
- JSP Dark Blue Micro Bump Cap High Density Polyethylene
- 3M Navy Micro Bump Cap ABS
- 3M Grey Micro Bump Cap ABS
- 3M Black Micro Bump Cap ABS
- JSP Navy Micro Bump Cap High Density Polyethylene
- JSP Yellow Micro Bump Cap High Density Polyethylene
- JSP Red Micro Bump Cap High Density Polyethylene