Sarlam Round Round LED Bulkhead Light, 11 W, 253V ac Lamp Supplied, IP55, SL
- RS stock no.:
- 173-5215
- Mfr. Part No.:
- SL532140
- Manufacturer:
- Sarlam
Subtotal (1 unit)*
R 5 231,05
(exc. VAT)
R 6 015,71
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 5,231.05 |
*price indicative
- RS stock no.:
- 173-5215
- Mfr. Part No.:
- SL532140
- Manufacturer:
- Sarlam
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sarlam | |
| Product Type | Bulkhead Light | |
| Shape | Round | |
| Power | 11W | |
| Colour Temperature | 4000K | |
| Housing Material | Plastic | |
| Voltage | 253V ac | |
| Lamp Type | LED | |
| Luminous Flux | 1000lm | |
| Colour | White | |
| Lamp Supplied | Yes | |
| Sub Type | LED Bulkhead | |
| Series | SL | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Diameter | 300mm | |
| Standards/Approvals | RoHS, REACH | |
| IP Rating | IP55 | |
| Diffuser Finish | White | |
| Lamp Shape | Round | |
| Select all | ||
|---|---|---|
Brand Sarlam | ||
Product Type Bulkhead Light | ||
Shape Round | ||
Power 11W | ||
Colour Temperature 4000K | ||
Housing Material Plastic | ||
Voltage 253V ac | ||
Lamp Type LED | ||
Luminous Flux 1000lm | ||
Colour White | ||
Lamp Supplied Yes | ||
Sub Type LED Bulkhead | ||
Series SL | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Diameter 300mm | ||
Standards/Approvals RoHS, REACH | ||
IP Rating IP55 | ||
Diffuser Finish White | ||
Lamp Shape Round | ||
- COO (Country of Origin):
- ES
Sarlam 11W White LED Lighting Bulkhead
The Sarlam 11W white LED lighting bulkhead is a very advanced lighting product. It has a number of advantages over the conventional lighting bulkheads. This lighting bulkhead is well suited for a range of indoor applications. Its elegant slim design adds further value to your interiors and decor. It is convenient to install even in the most confined places. It can be wall as well as ceiling mounted. Use of LED technology has many advantages over the conventional lighting technology, like decreased power consumption and thus cost savings on electricity bills, easy economical replacement, increased life expectancy and more. It has a lifespan of about 40,000 hours.
Features and Benefits
• LED bulb included
• Brightness threshold from 0lux to 1275lux
• Long detection range of 1m to 17m
• Robust and durable quality of body, ring and diffuser because of its polycarbonate material
• Low glare
• Effective light flux of 1000lm
• Low power consumption around 11W
• Integrated potentiometer for adjustments
• With smart RF detector
• Screw less connection terminals
Applications
• Conference rooms
• Stairwells
• Car parings
• Corridors
• Facades
• Basements
• Renovation centres
Certifications
• IP55 rated
• IK10 rated
Related links
- Sarlam Round Round LED Bulkhead Light 253V ac Lamp Supplied SL
- Sarlam Round Round LED Bulkhead Light 253V ac Lamp Supplied SL
- Sarlam Round Round LED Bulkhead Light IP55, SL
- Legrand Round Round LED Bulkhead Light IP55
- Timeguard Rectangular Rectangular LED Bulkhead Light 230V ac Lamp Supplied, IP55
- Philips Lighting Round LED Bulkhead Light 240 V IP65, LEDINAIRE WL070V
- Timeguard Round Round LED Bulkhead Light 230V ac Lamp Supplied, IP65
- Timeguard Round Round LED Bulkhead Light 230V ac Lamp Supplied LEDBHR25W
