Taiwan Semiconductor Bridge Rectifier, 2A, 50V, 4-Pin
- RS stock no.:
- 652-6227
- Mfr. Part No.:
- DBL201G
- Manufacturer:
- Taiwan Semiconductor
Image representative of range
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 652-6227
- Mfr. Part No.:
- DBL201G
- Manufacturer:
- Taiwan Semiconductor
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
- COO (Country of Origin):
- TW
Related links
- Diodes Inc Bridge Rectifier 50V, 4-Pin
- Taiwan Semiconductor Bridge Rectifier 1000V, 4-Pin
- Taiwan Semiconductor Bridge Rectifier 50V, 4-Pin
- Taiwan Semiconductor Bridge Rectifier, 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 800V, 4-Pin
