Catu One Step Consignment Certificate
- RS stock no.:
- 594-390
- Mfr. Part No.:
- M999219
- Manufacturer:
- Catu
Subtotal (1 unit)*
R 529,22
(exc. VAT)
R 608,60
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 113 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 529.22 |
*price indicative
- RS stock no.:
- 594-390
- Mfr. Part No.:
- M999219
- Manufacturer:
- Catu
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Catu | |
| Product Type | Book | |
| Title | One Step Consignment Certificate | |
| Format | 170 x 240 mm | |
| Standards/Approvals | NF C 18-510 | |
| Select all | ||
|---|---|---|
Brand Catu | ||
Product Type Book | ||
Title One Step Consignment Certificate | ||
Format 170 x 240 mm | ||
Standards/Approvals NF C 18-510 | ||
Exempt
- COO (Country of Origin):
- FR
The Catu One step consignment certificate booklet for LV work and interventions is available in French and complies with NF C 18-510 standards, ensuring proper documentation for electrical safety procedures.
Contains 25 attestations with 3 carbonless copies for each
Suitable for work and interventions in the low voltage LV field
Related links
- A4 Near Miss Report Book and Wall Holder
- RS PRO A4 Accident Report Book Accident Book
- RS PRO A4 Accident Report Folder Accident Report Folder
- Calex CE marked, ATEX Certificate
- Nuvotem Talema 230 V ac 25 V ac Toroidal Transformer 2 Output 500 VA UL506 DEKRA Certificate
- Nuvotem Talema 230 V ac 2 x 55 V ac Toroidal Transformer 2 Output 1 kVA EN60065, EN61558 (DEKRA Certificate
- Rapesco Flexi Display Book
- Makita Book Training Course BeSafe Program
