SURFLEX CHAUF1 Black Unisex Work Vest, S

Subtotal (1 unit)*

R 2 187,09

(exc. VAT)

R 2 515,15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 2,187.09

*price indicative

RS stock no.:
784-153
Mfr. Part No.:
CHAUF1
Manufacturer:
SURFLEX
Find similar products by selecting one or more attributes.
Select all

Brand

SURFLEX

Product Type

Work Vest

Size

S

Gender

Unisex

Sub Type

Vest

Series

CHAUF1

Outer Material

100% Polyester

Lining Material

100% Polyester

Number of Pockets

1

Closure Type

Zipper

Colour

Black

Sleeve Type

Sleeveless

Standards/Approvals

No

COO (Country of Origin):
CN
The SURFLEX Heated vest is designed to provide warmth and comfort, making it perfect for outdoor work or in environments with minimal heat. It adapts elegantly to your body shape while keeping you cosy in various conditions.

Features 4 adjustable heating zones for customised warmth

Offers 6 to 8 hours of battery life depending on heating intensity

Made from 100% polyester mesh and lycra for a soft, flexible fit

Designed to be worn as an underlayer, Ideal for chilly environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy