Subtotal (1 unit)*
R 432,89
(exc. VAT)
R 497,82
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 432.89 |
*price indicative
- RS stock no.:
- 666-507
- Mfr. Part No.:
- RC113+114
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Blow Gun | |
| Operating Pressure | 6.3bar | |
| Overall Length | 140mm | |
| Inlet Thread Standard | Imperial | |
| Nozzle Material | Aluminium | |
| Material | Aluminium | |
| Standards/Approvals | ISO 28927-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Blow Gun | ||
Operating Pressure 6.3bar | ||
Overall Length 140mm | ||
Inlet Thread Standard Imperial | ||
Nozzle Material Aluminium | ||
Material Aluminium | ||
Standards/Approvals ISO 28927-2 | ||
Exempt
- COO (Country of Origin):
- IT
The SAM Nozzle blower is designed to efficiently clear debris and dust from various surfaces, making it an essential tool for both industrial and home use. Featuring a robust aluminium construction, this blowgun offers durability while providing the versatility of both short and long nozzles. The product is engineered to meet stringent industry standards, ensuring safety and reliability during operation. Ideal for tasks requiring precision and power, this blower is a practical solution for maintaining cleanliness in workshops, garages, and outdoor settings.
Aluminium construction ensures long lasting durability
Includes both short nozzle and long stem for versatile application
Operates at an optimal feeding pressure of 6.3 bar for effective performance
Weighs only 160g making it lightweight and easy to handle
Features a 1/4 inch connection for convenient compatibility with various Air supply systems
Guaranteed quality with a manufacturer's warranty applicable under standard usage conditions
Related links
- SAM 6.3 bar Blow Gun, 1/4 in Air Inlet (BSP)
- SAM 6.3 bar Blow Gun, 6.35 (BSP) mm Air Inlet (BSP)
- SAM 6.3 bar Blow Gun, 1/4 BSP mm Air Inlet (BSP)
- Bahco 6.3 bar Blow Gun, 1/4 in Air Inlet (BSP)
- SAM 6.3 bar Zinc Air Grease Gun, 0.4L
- PREVOST 12 bar Blow Gun
- Legris 10 bar Blow Gun
- SAM 6.2 bar Blow Gun, 6.35 (BSP) mm Air Inlet (BSP)
