Infineon BCR148SH6433XTMA1 Dual NPN Digital Transistor, 50 V, 6-Pin SOT-363
- RS stock no.:
- 857-8292
- Mfr. Part No.:
- BCR148SH6433XTMA1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 857-8292
- Mfr. Part No.:
- BCR148SH6433XTMA1
- Manufacturer:
- Infineon
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Transistor Type | NPN | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SOT-363 (SC-88) | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 250 mW | |
| Transistor Configuration | Isolated | |
| Maximum Emitter Base Voltage | 10 V | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Typical Input Resistor | 47 kΩ | |
| Typical Resistor Ratio | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 2 x 1.25 x 0.8mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Transistor Type NPN | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SOT-363 (SC-88) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 250 mW | ||
Transistor Configuration Isolated | ||
Maximum Emitter Base Voltage 10 V | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Typical Input Resistor 47 kΩ | ||
Typical Resistor Ratio 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 2 x 1.25 x 0.8mm | ||
Related links
- Infineon BCR119SH6433XTMA1 Dual NPN Digital Transistor 6-Pin SOT-363
- Infineon BCR148SH6327XTSA1 Dual NPN Digital Transistor 6-Pin SOT-363
- Infineon BCR116SH6327XTSA1 Dual NPN Digital Transistor 50 V, 6-Pin SOT-363
- Infineon BCR523UE6433HTMA1 Dual NPN Digital Transistor 6-Pin SC-74
- Infineon BCR10PNH6727XTSA1 Dual NPN + PNP Digital Transistor 6-Pin SOT-363
- Infineon BCR22PNH6433XTMA1 Dual NPN + PNP Digital Transistor 6-Pin SOT-363
- ROHM UMX1NTN Dual NPN Bipolar Transistor 50 V, 6-Pin SOT-363
- Infineon BCR169SH6327XTSA1 Dual PNP Digital Transistor 6-Pin SOT-363
