ROHM 2SA1576UBTLR PNP Bipolar Transistor, 150 mA, 50 V, 3-Pin SC-85
- RS stock no.:
- 826-8318
- Mfr. Part No.:
- 2SA1576UBTLR
- Manufacturer:
- ROHM
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 826-8318
- Mfr. Part No.:
- 2SA1576UBTLR
- Manufacturer:
- ROHM
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 150 mA | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SC-85 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 200 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | -60 V | |
| Maximum Emitter Base Voltage | -6 V | |
| Maximum Operating Frequency | 100 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 2.1 x 1.35 x 1mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Type PNP | ||
Maximum DC Collector Current 150 mA | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SC-85 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 200 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -60 V | ||
Maximum Emitter Base Voltage -6 V | ||
Maximum Operating Frequency 100 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 2.1 x 1.35 x 1mm | ||
Related links
- ROHM 2SD2351U3T106W Bipolar Transistor 50 V, 3-Pin UMT3
- ROHM UMX1NTN Dual NPN Bipolar Transistor 50 V, 6-Pin SOT-363
- ROHM EMX26T2R Transistor 50 V, 6-Pin SOT-563
- onsemi 2SC5658M3T5G Transistor 50 V, 3-Pin SOT-723
- ROHM UMT1NTN Transistor -50 V, 6-Pin UMT
- ROHM FMY1AT148 Transistor 50 V, 5-Pin SOT-25
- Toshiba HN1A01FU-GR -150 mA PNP 6-Pin SOT-363
- ROHM EMX26T2R Transistor 50 V, 6-Pin SOT-563
