onsemi MJD50G NPN Transistor, 1 A, 400 V, 3-Pin DPAK
- RS stock no.:
- 790-5369
- Mfr. Part No.:
- MJD50G
- Manufacturer:
- onsemi
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 75)
R 745.88
(exc. VAT)
R 857.76
(inc. VAT)
- RS stock no.:
- 790-5369
- Mfr. Part No.:
- MJD50G
- Manufacturer:
- onsemi
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Standards
Manufacturer Part Nos with S prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi MJD50G Transistor 400 V, 3-Pin DPAK
- onsemi Transistor 400 V, 3-Pin DPAK
- onsemi MJD50T4G Transistor 400 V, 3-Pin DPAK
- onsemi TIP50G NPN Transistor 400 V, 3-Pin TO-220AB
- onsemi Transistor 400 V, 3-Pin DPAK
- onsemi FJD5553TM Transistor 400 V, 3-Pin DPAK
- onsemi FJD5304DTF Transistor 400 V, 3-Pin DPAK
- Diodes Inc ZXTN4004KTC Transistor 150 V, 3-Pin DPAK
