Renesas Electronics 2SD2655WM-TL-E NPN Bipolar Transistor, 1 A, 50 V, 3-Pin SC-59A

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal 80 units (supplied on a continuous strip)*

R 227,68

(exc. VAT)

R 261,84

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
80 - 380R 2.846
400 - 980R 2.732
1000 - 11980R 2.623
12000 +R 2.518

*price indicative

Packaging Options:
RS stock no.:
772-5144P
Mfr. Part No.:
2SD2655WM-TL-E
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Transistor Type

NPN

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

50 V

Package Type

SC-59A

Mounting Type

Surface Mount

Maximum Power Dissipation

800 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

60 V

Maximum Emitter Base Voltage

6 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

3.1 x 1.65 x 1.2mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy