NXP BFG21W NPN Transistor, 500 mA, 4.5 V, 4-Pin CMPAK

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal 25 units (supplied on a continuous strip)*

R 255,20

(exc. VAT)

R 293,48

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
25 - 95R 10.208
100 - 245R 9.798
250 - 495R 9.406
500 +R 9.03

*price indicative

Packaging Options:
RS stock no.:
626-2513P
Mfr. Part No.:
BFG21W
Manufacturer:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Transistor Type

NPN

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

4.5 V

Package Type

CMPAK

Mounting Type

Surface Mount

Maximum Power Dissipation

600 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

15 V

Maximum Emitter Base Voltage

1 V

Maximum Operating Frequency

18000 MHz

Pin Count

4

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

1 x 2.2 x 1.35mm

COO (Country of Origin):
CN

Note

NXP is a trademark of NXP B.V.

Related links