onsemi BCV72 NPN Transistor, 500 mA, 60 V, 3-Pin SOT-23
- RS stock no.:
- 146-2153
- Mfr. Part No.:
- BCV72
- Manufacturer:
- onsemi
Image representative of range
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 146-2153
- Mfr. Part No.:
- BCV72
- Manufacturer:
- onsemi
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
- COO (Country of Origin):
- MY
Related links
- onsemi MMBTA05 NPN Transistor 60 V, 3-Pin SOT-23
- onsemi MPSA05G NPN Transistor 60 V, 3-Pin TO-92
- Infineon SMBTA06E6433HTMA1 NPN Transistor 80 V, 3-Pin SOT-23
- Taiwan Semiconductor BC817-25 RF NPN Transistor 45 V, 3-Pin SOT-23
- DiodesZetex BCV46TA 1 Darlington Transistor PNP 3-Pin SOT-23
- DiodesZetex 1 Darlington Transistor PNP 3-Pin SOT-23
- DiodesZetex 1 Darlington Transistor NPN 3-Pin SOT-23
- Nexperia 1 Darlington Transistor NPN 3-Pin SOT-23
