onsemi BC63916-D27Z Transistor, 1 A NPN, 80 V, 3-Pin TO-92
- RS stock no.:
- 838-658
- Mfr. Part No.:
- BC63916-D27Z
- Manufacturer:
- onsemi
Image representative of range
Subtotal (1 tape of 50 units)*
R 165,60
(exc. VAT)
R 190,45
(inc. VAT)
FREE delivery for orders over R 1,500.00
- Shipping from 12 July 2027
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 450 | R 3.312 | R 165.60 |
| 500 - 2450 | R 3.229 | R 161.45 |
| 2500 - 4950 | R 3.132 | R 156.60 |
| 5000 + | R 3.007 | R 150.35 |
*price indicative
- RS stock no.:
- 838-658
- Mfr. Part No.:
- BC63916-D27Z
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 80V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 325mW | |
| Minimum Operating Temperature | -55°C | |
| Minimum DC Current Gain hFE | 100 | |
| Maximum Transition Frequency ft | 200MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Series | BC639 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 80V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 325mW | ||
Minimum Operating Temperature -55°C | ||
Minimum DC Current Gain hFE 100 | ||
Maximum Transition Frequency ft 200MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Series BC639 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- onsemi 2N4923G Transistor 80 V, 3-Pin TO-225
- onsemi Transistor 80 V, 3-Pin TO-225
- onsemi Transistor 80 V, 3-Pin SOT-223
- onsemi BCP56T3G Transistor 80 V, 3-Pin SOT-223
- onsemi MPSA06RA Transistor 80 V, 3-Pin TO-92
- Microchip 2N3019 Transistor 80 V, 3-Pin TO
- Nexperia BCP56TX Transistor 80 V, 3-Pin SOT-223
- Nexperia BCP56-16TX Transistor 80 V, 3-Pin SOT-223
