Ergodyne Black Back Support Belt, 86 → 97cm
- RS stock no.:
- 259-963
- Mfr. Part No.:
- 11122
- Manufacturer:
- Ergodyne
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 259-963
- Mfr. Part No.:
- 11122
- Manufacturer:
- Ergodyne
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ergodyne | |
| Waist Size | 86 → 97cm | |
| Belt Material | Spandex | |
| Closure Type | Hook & Loop | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Ergodyne | ||
Waist Size 86 → 97cm | ||
Belt Material Spandex | ||
Closure Type Hook & Loop | ||
Colour Black | ||
Exempt
- COO (Country of Origin):
- VN
The Ergodyne Back Support Brace provides firm, stabilizing support with a V-shaped design, ensuring optimal comfort and protection. Crafted from stretchable 480D spandex with mesh on the backside for breathability, it also includes a cooling/warming pack for added relief. Secure fit is guaranteed with rubber track webbing stays, preventing the brace from riding up. Non-conductive polypropylene stays ensure durability, while power panels offer snug activation before lifting for extra support.
Keep Power Panel belt in place when not in use
Warm up in microwave or boil on stovetop
Warm up in microwave or boil on stovetop
Related links
- Ergodyne Black Back Support Belt Elastic, 86 → 97 cm
- Ergodyne Black Back Support Belt Elastic, 76 → 86 cm
- Ergodyne Black Back Support Belt, 64cm
- Ergodyne Black Back Support Belt, 132 → 147cm
- Ergodyne Black Back Support Belt, 97 → 107cm
- Ergodyne Black Back Support Belt, 76 → 86cm
- Ergodyne Black Back Support Belt, 64 → 76cm
- Ergodyne Black Back Support Belt Spandex, Elastic
