SCHAEFFLER Hydraulic Puller, 55 kN Force, 390 mm, 1-Piece
- RS stock no.:
- 882-604
- Mfr. Part No.:
- HSP-63
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
R 33 626,58
(exc. VAT)
R 38 670,57
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 33,626.58 |
*price indicative
- RS stock no.:
- 882-604
- Mfr. Part No.:
- HSP-63
- Manufacturer:
- SCHAEFFLER
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Puller | |
| Operation | Hydraulic | |
| Hydraulic Force | 55kN | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 390 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Puller | ||
Operation Hydraulic | ||
Hydraulic Force 55kN | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 390 mm | ||
Standards/Approvals No | ||
The SCHAEFFLER hydraulic puller provides efficient extraction of components with its versatile 2/3-arm design. Ideal for both professional and industrial use, it features an integrated hand pump for seamless operation.
Self-centering functionality ensures accurate positioning during use
Convertible design allows for flexibility as a two or three-arm puller
Integrated hand pump-cylinder unit simplifies the operation process
Handles a maximum pulling force of 55 kN for robust performance
Related links
- SCHAEFFLER Hydraulic Puller 520 mm, 1-Piece
- SCHAEFFLER Hydraulic Puller 620 mm, 1-Piece
- SCHAEFFLER Hydraulic Puller 515 mm, 1-Piece
- SCHAEFFLER Hydraulic Puller 460 mm, 1-Piece
- SCHAEFFLER Hydraulic Puller 315 mm, 1-Piece
- SCHAEFFLER Hydraulic Bearing Puller 3-Piece
- SCHAEFFLER Mechanical Puller 440 mm, 1-Piece
- SCHAEFFLER Mechanical Puller 380 mm, 1-Piece
