SAM Mechanical Puller, 280 mm

Image representative of range

Subtotal (1 unit)*

R 5 317,39

(exc. VAT)

R 6 115,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 5,317.39

*price indicative

RS stock no.:
666-944
Mfr. Part No.:
EX-625-L
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Puller

Operation

Mechanical

Bearing Puller Capacity

280 mm

Exempt

COO (Country of Origin):
ES
The SAM Long 2-arm self-tightening extractor is engineered for versatility and efficiency in extracting pulleys, wheels, and ball-bearings. Featuring innovative self-tightening arms, this extractor accommodates four adjustable height settings, ensuring optimal performance for various extraction tasks. Designed specifically for extracting grooved pulleys used with V-belts and engine flywheels mounted on long shafts, the extractor boasts a smooth nickel finish, fundamental for both aesthetics and durability. This tool is an essential addition to any workshop, enabling users to handle challenging extraction needs with ease and confidence.

Multi purpose design with four setting positions for increased adaptability

Safety enhanced long self tightening arms ensure reliable grip during use

Ideal for extracting a range of components including grooved pulleys and ball bearings

Adjustable extraction depths cater to various application requirements

Smooth nickel finish enhances both appearance and resistance to wear

Guaranteed without time limit under normal usage conditions reflecting the tool's quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy